| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 390 | |
| 250 | |
| 320 | |
| 650 | |
| 10% | |
| 10 | |
| 1200 | |
| 120 | |
| 19 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 9 | |
| 4.2 | |
| 11 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
Apply different voltages to this B72207S0251K111 MOV from EPCOS in order to change resistance of it. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 650 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This varistor has a voltage of 390 V. Its capacitance value is 105pF. Its tolerance voltage is 10%. This device utilizes metal oxide technology. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. This product is 11 mm tall and 4.2 mm deep with a diameter of 9 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

