| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 56 | |
| 35 | |
| 45 | |
| 110 | |
| 10% | |
| 2.5 | |
| 250 | |
| 1050 | |
| 2.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 9 | |
| 3.9 | |
| 11 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
Apply different voltages to this B72207S0350K101 MOV from EPCOS in order to change resistance of it. This device's clamping current is 2.5 A and clamping voltage is 110 V. This part has a pitch of 5 mm. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This product is 11 mm tall and 3.9 mm deep with a diameter of 9 mm. Its capacitance value is 0.00105uF. This varistor has a voltage of 56 V. Its tolerance voltage is 10%.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

