| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 68 | |
| 40 | |
| 56 | |
| 135 | |
| 10% | |
| 2.5 | |
| 250 | |
| 900 | |
| 3 | |
| -40 | |
| 105 | |
| Bulk | |
| 9 | |
| 4.1 | |
| 11 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
Apply different voltages to this B72207S0400K101 MOV from EPCOS in order to change resistance of it. This device's clamping current is 2.5 A and clamping voltage is 135 V. This part has a pitch of 5 mm. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 68 V. This device is made with metal oxide technology. Its capacitance value is 900pF. Its tolerance voltage is 10%. This product is 11 mm tall and 4.1 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.