| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 205 | |
| 130 | |
| 170 | |
| 340 | |
| 10% | |
| 10 | |
| 1200 | |
| 245 | |
| 9.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 9 | |
| 3.6 | |
| 11 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
Are you looking for a nonlinear resistor? This B72207S131K101 MOV from EPCOS will exceed your needs! This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 340 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. Its tolerance voltage is 10%. This varistor has a voltage of 205 V. This product is 11 mm tall and 3.6 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. Its capacitance value is 200pF.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

