| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 33 | |
| 20 | |
| 26 | |
| 65 | |
| 10% | |
| 2.5 | |
| 250 | |
| 1600 | |
| 1.3 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 9 | |
| 3.6 | |
| 12 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
Look no further, this B72207S200K211 MOV from EPCOS is a variable resistor. Its maximum surge current is 250 A. This part has a pitch of 5 mm. This device's clamping current is 2.5 A and clamping voltage is 65 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its tolerance voltage is 10%. This product is 12 mm tall and 3.6 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This varistor has a voltage of 33 V. This device utilizes metal oxide technology. Its capacitance value is 0.0016uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

