TDKB72207S250K211Varistor

Var MOV 25VAC/31VDC 250A 39V Thru-Hole Radial T/R

A nonlinear resistor this B72207S250K211 MOV manufactured from EPCOS will change resistance. Its maximum surge current is 250 A. This part has a pitch of 5 mm. This device's clamping current is 2.5 A and clamping voltage is 77 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 39 V. This device is made with metal oxide technology. This product is 11 mm tall and 3.7 mm deep with a diameter of 12 mm. Its tolerance voltage is 10%. Its capacitance value is 0.0014uF. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC.

No Stock Available

Quantity Increments of 1500 Minimum 7500
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 0,1035 €
    1. 7500+0,1035 €
    2. 30000+0,0727 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.