| Compliant | |
| EAR99 | |
| Active | |
| B72207S271K101 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 430 | |
| 275 | |
| 350 | |
| 710 | |
| 10% | |
| 10 | |
| 1200 | |
| 110 | |
| 21 | |
| -40 | |
| 105 | |
| Bulk | |
| 9 | |
| 4.4 | |
| 11 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
When different voltages are applied to this B72207S271K101 MOV from EPCOS will change resistance. Its maximum surge current is 1200 A. This part has a pitch of 5 mm. This device's clamping current is 10 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. Its tolerance voltage is 10%. Its capacitance value is 95pF. This product is 11 mm tall and 4.4 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. This varistor has a voltage of 430 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

