TDKB72207S500K211Varistor

Var MOV 50VAC/65VDC 1200A 82V Thru-Hole Radial T/R

When different voltages are applied to this B72207S500K211 MOV from EPCOS will change resistance. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 135 V. This part has a pitch of 5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 12 mm tall and 3.3 mm deep with a diameter of 9 mm. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. Its tolerance voltage is 10%. This device is made with metal oxide technology. Its capacitance value is 530pF. This varistor has a voltage of 82 V.

No Stock Available

Quantity Increments of 1500 Minimum 6000
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 0,1046 €
    1. 1+0,1046 €
    2. 30000+0,0737 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.