Reduced Price
TDKB72210S111K101Varistor
Var MOV 115VAC/150VDC 2500A 180V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 180 | |
| 115 | |
| 150 | |
| 300 | |
| 10% | |
| 25 | |
| 2500 | |
| 580 | |
| 18 | |
| -40 | |
| 105 | |
| Bulk | |
| 12 | |
| 4.2 | |
| 14.5 | |
| 1 to 3 | |
| Radial | |
| Through Hole | |
| 7.5 |
Provide proper variable resistance to your circuit by using this B72210S111K101 MOV from EPCOS. This device's clamping current is 25 A and clamping voltage is 300 V. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 150 VDC. Its tolerance voltage is 10%. Its capacitance value is 445pF. This varistor has a voltage of 180 V. This product is 14.5 mm tall and 4.2 mm deep with a diameter of 12 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

