| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 82 | |
| 50 | |
| 65 | |
| 135 | |
| 10% | |
| 25 | |
| 2500 | |
| 950 | |
| 8.4 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 12 | |
| 3.9 | |
| 14.5 | |
| 1 to 3 | |
| Radial | |
| Through Hole | |
| 7.5 |
Similar to a diode this B72210S500K151 MOV manufactured from EPCOS is a nonlinear component. This device's clamping current is 25 A and clamping voltage is 135 V. Its maximum surge current is 2500 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its tolerance voltage is 10%. This device utilizes metal oxide technology. This product is 14.5 mm tall and 3.9 mm deep with a diameter of 12 mm. This varistor has a voltage of 82 V. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 65 VDC. Its capacitance value is 950pF.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

