TDKB72214P2421K101Varistor

Var MOV 420VAC/560VDC 6000A 680V Radial Bulk

Provide proper variable resistance to your circuit by using this B72214P2421K101 MOV from EPCOS. This device's clamping current is 50 A and clamping voltage is 1120 V. Its maximum surge current is 6000 A. This part has a pitch of 7.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20.5 mm tall and 8.2 mm deep with a diameter of 16.5 mm. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. This varistor has a voltage of 680 V. Its tolerance voltage is 10%. This device utilizes metal oxide technology. Its capacitance value is 355pF.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Manufacturer Lead Time:
    20 Wochen
    • Price: 0,2907 €
    1. 1+0,2907 €
    2. 15000+0,2392 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.