TDKB72220P3621K101Varistor
Var MOV 625VAC/825VDC 10000A 1000V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 1000 | |
| 625 | |
| 825 | |
| 1650 | |
| 10% | |
| 100 | |
| 10000 | |
| 500 | |
| 540 | |
| -40 | |
| 105 | |
| Bulk | |
| 23 | |
| 10.3 | |
| 28 | |
| Radial | |
| Through Hole | |
| 10 |
Apply different voltages to this B72220P3621K101 MOV from EPCOS in order to change resistance of it. This device's clamping current is 100 A and clamping voltage is 1650 V. This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This product is 28 mm tall and 10.3 mm deep with a diameter of 23 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 625 VAC and the maximum DC voltage rating is 825 VDC. Its capacitance value is 500pF. This varistor has a voltage of 1000 V.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

