| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 100 | |
| 60 | |
| 85 | |
| 165 | |
| 10% | |
| 100 | |
| 6500 | |
| 3600 | |
| 33 | |
| -40 | |
| 105 | |
| 21.5 | |
| 4.4 | |
| 25.5 | |
| 2.7 to 15.7 | |
| Radial | |
| Through Hole | |
| 10 |
Provide proper variable resistance to your circuit by using this B72220S500K101 MOV from EPCOS. Its maximum surge current is 6500 A. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 165 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This varistor has a voltage of 100 V. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. This device is made with metal oxide technology. Its capacitance value is 0.0036uF. This product is 25.5 mm tall and 4.4 mm deep with a diameter of 21.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
