TDKB72500E250K60Varistor
Var MLV 25VAC/31VDC 30A 39V 0603 SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 39 | |
| 25 | |
| 31 | |
| 67 | |
| 10% | |
| 1 | |
| 30 | |
| 90 | |
| 0.3 | |
| -55 | |
| 150 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9 | |
| Surface Mount |
A nonlinear resistor this B72500E250K60 MOV manufactured from EPCOS will change resistance. This device's clamping current is 1 A and clamping voltage is 67 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 150 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. This device utilizes multilayer technology. Its tolerance voltage is 10%. The maximum AC voltage rating is 25 VAC and the maximum DC voltage rating is 31 VDC. Its capacitance value is 90pF. This varistor has a voltage of 35.1 to 42.9 V.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

