| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 11 | |
| 6 | |
| 8 | |
| 27 | |
| 20% | |
| 1 | |
| 30 | |
| 200 | |
| 0.1 | |
| -55 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9 | |
| 0.2 | |
| Surface Mount |
A nonlinear resistor this B72500T60M60 MOV manufactured from EPCOS will change resistance. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 27 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. The maximum AC voltage rating is 6 VAC and the maximum DC voltage rating is 8 VDC. This varistor has a voltage of 11 V. This device is made with multilayer technology. Its tolerance voltage is 20%. Its capacitance value is 200pF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

