TDKB72520E1140S262Varistor

Var MLV 14VAC/16VDC 200A 24.5V 1206 SMD T/R Automotive AEC-Q200

Never worry about improper resistance being seen by your components with this B72520E1140S262 MOV from EPCOS, it will change depending on voltages. This device's clamping current is 1 A and clamping voltage is 40 V. Its maximum surge current is 200 A. This voltage dependent resistor has an operating temperature of -55 to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 22 to 27 V. This product is 3.2 mm long, 1.7 mm tall and 1.6 mm deep. This device is made with multilayer technology. Its capacitance value is 800pF. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 16 VDC.

No Stock Available

Quantity Increments of 3000 Minimum 6000
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 0,1821 €
    1. 1+0,1821 €
    2. 60000+0,1350 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.