| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 18 | |
| 11 | |
| 14 | |
| 33 | |
| 10% | |
| 1 | |
| 200 | |
| 800 | |
| 0.5 | |
| -55 | |
| 125 | |
| 1206 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.7 | |
| 0.2 | |
| Surface Mount |
This B72520T110K62 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 1 A and clamping voltage is 33 V. Its maximum surge current is 200 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This varistor has a voltage of 18 V. The maximum AC voltage rating is 11 VAC and the maximum DC voltage rating is 14 VDC. Its capacitance value is 800pF. This product is 3.2 mm long, 1.7 mm tall and 1.6 mm deep. Its tolerance voltage is 10%. This device is made with multilayer technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

