10-25% Rabatt
TDKB72660M350K72Varistor
Var MLV 35VAC/45VDC 250A 56V 4032 SMD J-Lead T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 56 | |
| 35 | |
| 45 | |
| 110 | |
| 10% | |
| 2.5 | |
| 250 | |
| 1050 | |
| 2.5 | |
| -40 | |
| 85 | |
| 4032 | |
| Tape and Reel | |
| 10.2 | |
| 8 | |
| 3.2 | |
| J-Lead | |
| Surface Mount |
Never worry about improper resistance being seen by your components with this B72660M350K72 MOV from EPCOS, it will change depending on voltages. This device's clamping current is 2.5 A and clamping voltage is 110 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes multilayer technology. Its capacitance value is 0.00105uF. This product is 10.2 mm long, 3.2 mm tall and 8 mm deep. Its tolerance voltage is 10%. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This varistor has a voltage of 56 V.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

