TDKB78108S1104JInduktor verbleit
Ind RF Choke Bobbin Core 100uh 5% 70Q-Factor Ferrite 370mA AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| 4 | |
| 11.5 |
This rf choke B78108S1104J leaded inductor from EPCOS is convenient and easily removable. It has an inductance of 100u H. It has a tolerance of 5%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M Hz. This device is made with drum core technology. This leaded inductor has a maximum DC current of 370m A with a maximum resistance of 1.7 Ohm. This product is 11.5 mm long with a diameter of 4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
