TDKB78108S1124JInduktor verbleit
RF Choke Drum Core 120uH 5% 100KHz 70Q-Factor Ferrite 0.3A 2.4Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 120u | |
| 5% | |
| 100K | |
| 0.3 | |
| 0.3 | |
| 2.4 | |
| 70 | |
| 796K | |
| 4.5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
Resist changes in electric current flow in your electrical design with this rf choke B78108S1124J leaded inductor from EPCOS. This product is 11.5 mm long with a diameter of 4 mm. This device utilizes drum core technology. This leaded inductor has a maximum DC current of 300m A with a maximum resistance of 2.4 Ohm. It has a tolerance of 5%. It has an inductance of 120u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4.5M Hz.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

