TDKB78108S1335JInduktor verbleit
RF Choke Drum Core 3300uH 5% 100KHz 40Q-Factor Ferrite 0.062A 59.5Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 3300u | |
| 5% | |
| 100K | |
| 0.062 | |
| 0.062 | |
| 59.5 | |
| 40 | |
| 252K | |
| 0.9M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
This rf choke B78108S1335J leaded inductor from EPCOS is available for both power applications and RF applications. This device utilizes drum core technology. It has a tolerance of 5%. This product is 11.5 mm long with a diameter of 4 mm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 900K Hz. It has an inductance of 3.3m H. This leaded inductor has a maximum DC current of 62m A with a maximum resistance of 59.5 Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

