TDKB78108S1394JInduktor verbleit
RF Choke Drum Core 390uH 5% 100KHz 70Q-Factor Ferrite 180mA 7Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 390u | |
| 5% | |
| 100K | |
| 0.18 | |
| 0.18 | |
| 7 | |
| 70 | |
| 796K | |
| 2.4M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke B78108S1394J leaded inductor from EPCOS. This leaded inductor has a maximum DC current of 180m A with a maximum resistance of 7 Ohm. It has a tolerance of 5%. It has an inductance of 390u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.4M Hz. This device utilizes drum core technology. This product is 11.5 mm long with a diameter of 4 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

