TDKB78108S1684JInduktor verbleit
RF Choke Drum Core 680uH 5% 100KHz 55Q-Factor Ferrite 0.15A 10Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 680u | |
| 5% | |
| 100K | |
| 0.15 | |
| 0.15 | |
| 10 | |
| 55 | |
| 796K | |
| 1.9M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
Your electrical design will benefit from this rf choke B78108S1684J leaded inductor from EPCOS. This leaded inductor has a maximum DC current of 150m A with a maximum resistance of 10 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.9M Hz. This product is 11.5 mm long with a diameter of 4 mm. It has an inductance of 680u H. It has a tolerance of 5%. This device utilizes drum core technology.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
