TDKB78476A8068A3Telecom, Übertrager
Telecom Transformer 1CT:1CT 40 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | No |
| 10/100Base-T Magnetics Module Transformer | |
| 1CT:1CT | |
| 1500VAC | |
| -33@100MHz | |
| -25@100MHz | |
| -12@60MHz to 80MHz | |
| -1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 40 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 28.1 | |
| 15.75 | |
| 5.5 |
Beef up your slow and outdated telecommunications lines with this B78476A8068A3 telecom transformer developed by EPCOS. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 40 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It also has a 10/100base-t transformer. This product is 28.1 mm long, 5.5 mm tall and 15.75 mm deep. It has a turn ratio of 1CT:1CT.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
