JST ManufacturingB7B-ZR-SM4-TFT(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 7 POS 1.5mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 1.5 | |
| Straight | |
| 1 | |
| 50VDC|50VAC | |
| 500 | |
| 30 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 13.5 | |
| 5.2 | |
| 5 | |
| Surface Mount |
Think of JST Corporation's shrouded B7B-ZR-SM4-TFT (LF)(SN) header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 7 contacts that are made out of brass and plated with tin over copper. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 1.5 mm. It has a header type gender. This device has a maximum current rating of 1 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This connector has an operating temperature of -25 to 85 °C. B7B-ZR-SM4-TFT (LF)(SN) is housed in ivory polyamide 6t. This product is 13.5 mm long, 5 mm tall and 5.2 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

