JST ManufacturingB7P-VH(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 10 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 27.66 | |
| 8.5 | |
| 10.9 | |
| 3.7 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this wire to board B7P-VH (LF)(SN) connector from JST Corporation. This HDR connector's 7 contacts that are made out of brass and plated with tin over copper. It has a header type gender. Its pitch is 3.96 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 10 A. This connector has an operating temperature of -25 to 85 °C. This product is 27.66 mm long, 10.9 mm tall and 8.5 mm deep. B7P-VH (LF)(SN) is housed in white polyamide 6/6. It uses the solder termination method.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

