VishayB80C800G-E4/51Brückengleichrichter
Diode Rectifier Bridge Single 125V 0.9A 4-Pin Case WOG Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 125 | |
| 0.9@Ta=45°C | |
| 80 | |
| 45 | |
| 1 | |
| 10 | |
| -40 | |
| 125 | |
| Bulk | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.6(Max) mm |
| Verpackungsbreite | 8.84(Max) mm |
| Verpackungslänge | 9.86(Max) mm |
| Leiterplatte geändert | 4 |
| Lieferantenverpackung | Case WOG |
| 4 |
If you want to convert an alternating current input into a direct current, then this B80C800G-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. This rectifier has a minimum operating temperature of -40 °C and a maximum of 125 °C. It is made in a single configuration.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

