TDKB81123C1102MKondensator, Kunststofffilm
Cap Film Suppression Y1 0.001uF 500VAC PP 20% (18 X 5 X 10.5mm) Radial 15mm 110°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| EMI Suppression | |
| 0.001uF | |
| 20% | |
| 500VAC | |
| PP | |
| EMI Suppression|Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y1 | |
| 18 X 5 X 10.5 | |
| Straight | |
| -250 | |
| -40 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 0.8 | |
| 6 | |
| 10.5(Max) |
The low cost of this emi suppression B81123C1102M plastic film capacitor from EPCOS makes it the ideal capacitor for smoothing out voltages and improving signals in audio circuit designs. It can withstand a voltage of 250 VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. Its capacitance value is 0.001uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. It has a tolerance of 20%. The B81123C1102M polypropylene film capacitor has a radial termination style. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
