TDKB82111B0000C016Induktor verbleit
VHF Choke Wirewound 3uH 20% 1MHz Ferrite 9A 6mOhm DCR AXL Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| B82111B0000C016 | |
| Automotive | No |
| PPAP | No |
| VHF Choke | |
| Wirewound | |
| Ferrite | |
| 3u | |
| 20% | |
| 1M | |
| 9 | |
| 0.006(Typ) | |
| 220M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.5 | |
| 29 |
This vhf choke B82111B0000C016 leaded inductor from EPCOS resists changes in electric current passing through it. It has a tolerance of 20%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 220M Hz. This device utilizes wirewound technology. It has an inductance of 3u H. This leaded inductor has a maximum DC current of 9 A with a maximum resistance of 6m(Typ) Ohm. This product is 29 mm long with a diameter of 7.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

