TDKB82131A5152MInduktor verbleit
VHF Choke Wirewound 6uH 20% 1MHz Carbonyl Iron 1.5A 0.19Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| VHF Choke | |
| Wirewound | |
| Carbonyl Iron | |
| 6u | |
| 20% | |
| 1M | |
| 1.5 | |
| 0.19(Typ) | |
| 84M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5 | |
| 16.4 |
This vhf choke B82131A5152M leaded inductor from EPCOS is available for both power applications and RF applications. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 84M Hz. This device is made with wirewound technology. It has an inductance of 6u H. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 1.5 A with a maximum resistance of 190m(Typ) Ohm. This product is 16.4 mm long with a diameter of 5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

