TDKB82144A2107JInduktor verbleit
RF Choke Drum Core 100000uH 5% 10KHz 30Q-Factor Ferrite 0.02A 420Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 100000u | |
| 5% | |
| 10K | |
| 0.02 | |
| 0.02 | |
| 420 | |
| 30 | |
| 79.6K | |
| 0.12M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| 14.8 |
This rf choke B82144A2107J leaded inductor from EPCOS is very suitable for tape and reel packaging for auto placement. It has an inductance of 100m H. This leaded inductor has a maximum DC current of 20m A with a maximum resistance of 420 Ohm. This device is made with drum core technology. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 120K Hz. This product is 14.8 mm long with a diameter of 5.2 mm. It has a tolerance of 5%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

