TDKB82144A2224JInduktor verbleit
RF Choke Drum Core 220uH 5% 100KHz 50Q-Factor Ferrite 0.4A 1.6Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 220u | |
| 5% | |
| 100K | |
| 0.4 | |
| 0.4 | |
| 1.6 | |
| 50 | |
| 796K | |
| 2.4M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| 14.8 |
Jump-start your electrical design by including this rf choke B82144A2224J leaded inductor from EPCOS. It has an inductance of 220u H. This leaded inductor has a maximum DC current of 400m A with a maximum resistance of 1.6 Ohm. This device utilizes drum core technology. It has a tolerance of 5%. This product is 14.8 mm long with a diameter of 5.2 mm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.4M Hz.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

