Reduced Price
TDKB82144B2102KInduktor verbleit
RF Choke Drum Core 1uH 10% 1MHz 50Q-Factor Ferrite 4.45A 43mOhm DCR RDL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 1u | |
| 10% | |
| 1M | |
| 4.45 | |
| 7.7 | |
| 0.043 | |
| 50 | |
| 2.52M | |
| 200M | |
| Through Hole | |
| Radial | |
| 4 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 11.5 |
Resist changes in electric current flow in your electrical design with this rf choke B82144B2102K leaded inductor from EPCOS. This part has a pitch of 4 mm. This leaded inductor has an operating temperature range of -55 °C to 125 °C. It has an inductance of 1u H. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 200M Hz. This leaded inductor has a maximum DC current of 4.45 A with a maximum resistance of 43m Ohm. This product is 11.5 mm tall with a diameter of 6.5 mm. This device utilizes drum core technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

