Reduced Price
TDKB82144F2102KInduktor verbleit
RF Choke Drum Core 1uH 10% 1MHz 50Q-Factor Ferrite 4.45A 0.043Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 1u | |
| 10% | |
| 1M | |
| 4.45 | |
| 7.7 | |
| 0.043 | |
| 50 | |
| 2.52M | |
| 200M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 11.5 |
This rf choke B82144F2102K leaded inductor from EPCOS is constructed on a core with concentric leads on opposite ends of the core. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 200M Hz. It has a tolerance of 10%. This product is 11.5 mm long with a diameter of 6.5 mm. This device is made with drum core technology. It has an inductance of 1u H. This leaded inductor has a maximum DC current of 4.45 A with a maximum resistance of 43m Ohm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

