TDKB82144F2152KInduktor verbleit
RF Choke Drum Core 1.5uH 10% 1MHz 60Q-Factor Ferrite 4.1A 45mOhm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 1.5u | |
| 10% | |
| 1M | |
| 4.1 | |
| 7.2 | |
| 0.045 | |
| 60 | |
| 2.52M | |
| 170M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 11.5 |
Use this rf choke B82144F2152K leaded inductor from EPCOS to resist changes in electric current in an electronic circuit. This product is 11.5 mm long with a diameter of 6.5 mm. This leaded inductor has a maximum DC current of 4.1 A with a maximum resistance of 45m Ohm. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 170M Hz. It has a tolerance of 10%. It has an inductance of 1.5u H. This device is made with drum core technology.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

