Reduced Price
TDKB82144F2472KInduktor verbleit
RF Choke Drum Core 4.7uH 10% 1MHz 50Q-Factor Ferrite 3.05A 0.08Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 4.7u | |
| 10% | |
| 1M | |
| 3.05 | |
| 4 | |
| 0.08 | |
| 50 | |
| 2.52M | |
| 70M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 11.5 |
This rf choke B82144F2472K leaded inductor from EPCOS is very suitable for tape and reel packaging for auto placement. This product is 11.5 mm long with a diameter of 6.5 mm. This device is made with drum core technology. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 70M Hz. This leaded inductor has a maximum DC current of 3.05 A with a maximum resistance of 80m Ohm. It has an inductance of 4.7u H.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

