TDKB82145A1105JInduktor verbleit
RF Choke Drum Core 1000uH 5% 100KHz 60Q-Factor Ferrite 0.37A 3.6Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 1000u | |
| 5% | |
| 100K | |
| 0.37 | |
| 0.37 | |
| 3.6 | |
| 60 | |
| 252K | |
| 1.3M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 14.8 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke B82145A1105J leaded inductor from EPCOS. This product is 14.8 mm long with a diameter of 6.5 mm. It has a tolerance of 5%. It has an inductance of 1m H. This leaded inductor has a maximum DC current of 370m A with a maximum resistance of 3.6 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.3M Hz. This device utilizes drum core technology.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

