TDKB82145A1474JInduktor verbleit
RF Choke Drum Core 470uH 5% 100KHz 30Q-Factor Ferrite 0.51A 1.9Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 470u | |
| 5% | |
| 100K | |
| 0.51 | |
| 0.51 | |
| 1.9 | |
| 30 | |
| 796K | |
| 1.8M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 14.8 |
Jump-start your electrical design by including this rf choke B82145A1474J leaded inductor from EPCOS. This leaded inductor has a maximum DC current of 510m A with a maximum resistance of 1.9 Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.8M Hz. This product is 14.8 mm long with a diameter of 6.5 mm. It has a tolerance of 5%. It has an inductance of 470u H. This device utilizes drum core technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

