TDKB82145A1684JInduktor verbleit
RF Choke Drum Core 680uH 5% 100KHz 20Q-Factor Ferrite 0.44A 2.5Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 680u | |
| 5% | |
| 100K | |
| 0.44 | |
| 0.44 | |
| 2.5 | |
| 20 | |
| 796K | |
| 1.5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 14.8 |
This rf choke B82145A1684J leaded inductor from EPCOS is available for both power applications and RF applications. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.5M Hz. This leaded inductor has a maximum DC current of 440m A with a maximum resistance of 2.5 Ohm. This product is 14.8 mm long with a diameter of 6.5 mm. This device is made with drum core technology. It has a tolerance of 5%. It has an inductance of 680u H.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

