TDKB82422A1102J100Induktionsspule, Oberflächenmontage
Inductor RF Molded Wirewound 1uH 5% 1MHz 20Q-Factor Ferrite 0.38A 0.34Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 1u | |
| 5% | |
| 1M | |
| 0.38 | |
| 0.38 | |
| 0.34 | |
| 20 | |
| 7.96M | |
| 320M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
An ideal space-saving electronic component is this chip B82422A1102J100 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 145 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 380m A with a maximum resistance of 340m Ohm. It has a tolerance of 5%. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. It has an inductance of 1u H. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 320M Hz.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

