TDKB82422A1182K100Induktionsspule, Oberflächenmontage
Inductor RF Molded Wirewound 1.8uH 10% 1MHz 25Q-Factor Ferrite 0.29A 0.6Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 1.8u | |
| 10% | |
| 1M | |
| 0.29 | |
| 0.29 | |
| 0.6 | |
| 25 | |
| 7.96M | |
| 250M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Make any circuit look clean and compact using this chip B82422A1182K100 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 145 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 250M Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 290m A with a maximum resistance of 600m Ohm. It has an inductance of 1.8u H. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

