TDKB82422A1333K100Induktionsspule, Oberflächenmontage

Inductor RF Molded Wirewound 33uH 10% 100KHz 27Q-Factor Ferrite 0.105A 4.5Ohm DCR 1210 Automotive AEC-Q200 T/R

This chip B82422A1333K100 surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a maximum operating temperature of 145 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 13M Hz. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 105m A with a maximum resistance of 4.5 Ohm.

Import TariffMay apply to this part

Auf Lager: 76.000 Stück

Regional Inventory: 12.000

    Total45,60 €Price for 2000

    12.000 auf Lager: Versand in vsl. 2 Tagen

    • (2000)

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      Ungarn
      • In Stock: 12.000 Stück
      • Price: 0,0228 €
    • (2000)

      Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2347+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Ungarn
      • In Stock: 64.000 Stück
      • Price: 0,1429 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.