TDKB82422A1473J100Induktionsspule, Oberflächenmontage
Inductor RF Molded Wirewound 47uH 5% 100KHz 27Q-Factor Ferrite 0.085A 7Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 47u | |
| 5% | |
| 100K | |
| 0.085 | |
| 0.085 | |
| 7 | |
| 27 | |
| 2.52M | |
| 11M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Save valuable space on a PCB with this chip B82422A1473J100 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 145 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M Hz. This SMD inductor has a maximum DC current of 85m A with a maximum resistance of 7 Ohm. This device is made with wirewound technology. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. It has an inductance of 47u H. It has a tolerance of 5%.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

