TDKB82422A1473K100Induktionsspule, Oberflächenmontage
Inductor RF Molded Wirewound 47uH 10% 100KHz 27Q-Factor Ferrite 0.085A 7Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 47u | |
| 10% | |
| 100K | |
| 0.085 | |
| 0.085 | |
| 7 | |
| 27 | |
| 2.52M | |
| 11M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Save valuable space on a PCB with this chip B82422A1473K100 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 145 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 10%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M Hz. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. This SMD inductor has a maximum DC current of 85m A with a maximum resistance of 7 Ohm. This device is made with wirewound technology. It has an inductance of 47u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

