TDKB82422A3100K100Induktionsspule, Oberflächenmontage
Inductor RF Molded Wirewound 0.01uH 10% 10MHz 20Q-Factor Ceramic 0.75A 0.09Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ceramic | |
| 0.01u | |
| 10% | |
| 10M | |
| 0.75 | |
| 0.75 | |
| 0.09 | |
| 20 | |
| 100M | |
| 4000M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Make any circuit look clean and compact using this chip B82422A3100K100 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 145 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. This device is made with wirewound technology. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 4G Hz. This SMD inductor has a maximum DC current of 750m A with a maximum resistance of 90m Ohm. It has an inductance of 10n H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

