TDKB82422A3101K100Induktionsspule, Oberflächenmontage
Inductor RF Molded Wirewound 0.1uH 10% 10MHz 25Q-Factor Ceramic 0.44A 0.26Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ceramic | |
| 0.1u | |
| 10% | |
| 10M | |
| 0.44 | |
| 0.44 | |
| 0.26 | |
| 25 | |
| 50M | |
| 1000M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
This chip B82422A3101K100 surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 145 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 440m A with a maximum resistance of 260m Ohm. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 1G Hz. It has an inductance of 100n H. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

