TDKB82422A3121K100Induktionsspule, Oberflächenmontage
Inductor RF Molded Wirewound 0.12uH 10% 1MHz 22Q-Factor Ceramic 0.4A 0.32Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ceramic | |
| 0.12u | |
| 10% | |
| 1M | |
| 0.4 | |
| 0.4 | |
| 0.32 | |
| 22 | |
| 30M | |
| 880M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
This chip B82422A3121K100 surface mount inductor from EPCOS is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a maximum operating temperature of 145 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 120n H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 320m Ohm. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 880M Hz. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

