10-25% Rabatt
TDKB82422A3221K100Induktionsspule, Oberflächenmontage
Inductor RF Molded Wirewound 0.22uH 10% 1MHz 25Q-Factor Ceramic 0.28A 0.64Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ceramic | |
| 0.22u | |
| 10% | |
| 1M | |
| 0.28 | |
| 0.28 | |
| 0.64 | |
| 25 | |
| 30M | |
| 700M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
This chip B82422A3221K100 surface mount inductor from EPCOS is ideal for applications where space is a major influence of circuit design. This SMD inductor has a maximum operating temperature of 145 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This device is made with wirewound technology. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 700M Hz. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. It has an inductance of 220n H. This SMD inductor has a maximum DC current of 280m A with a maximum resistance of 640m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

