TDKB82422A3271K100Induktionsspule, Oberflächenmontage
Inductor RF Molded Wirewound 0.27uH 10% 1MHz 20Q-Factor Ceramic 0.235A 0.9Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ceramic | |
| 0.27u | |
| 10% | |
| 1M | |
| 0.235 | |
| 0.235 | |
| 0.9 | |
| 20 | |
| 30M | |
| 650M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Make any circuit look clean and compact using this chip B82422A3271K100 surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 145 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with wirewound technology. It has an inductance of 270n H. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 650M Hz. This SMD inductor has a maximum DC current of 235m A with a maximum resistance of 900m Ohm. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

