TDKB82422H1153KInduktionsspule, Oberflächenmontage
Inductor Power Chip Molded Wirewound 15uH 10% 2.52MHz 12Q-Factor Ferrite 0.39A 0.72Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Chip | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 15u | |
| 10% | |
| 2.52M | |
| 0.39 | |
| 0.535(Typ) | |
| 0.72 | |
| 12 | |
| 2.52M | |
| 26M | |
| 2 | |
| 1210 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.7 | |
| 2.4 |
An ideal space-saving electronic component is this power chip B82422H1153K surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 26M Hz. This device utilizes wirewound technology. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 390m A with a maximum resistance of 720m Ohm. It has a tolerance of 10%. This product is 3.4 mm long, 2.4 mm tall and 2.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

